HenryTech H3-MABA-007871-CT1A40
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H3-MABA-007871-CT1A40 |
| LCSC Part # | C25346918 |
| Package | SMD-5P,4.2x4.2mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 5-3000MHz 50Ω 1:1 Balun |
| Description | 3° 5MHz~3GHz 1:1 6dB SMD-5P,4.2x4.2mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,4.2x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2239 | $ 1.22 |
10+ | $ 1.0119 | $ 10.12 |
30+ | $ 0.8959 | $ 26.88 |
100+ | $ 0.7643 | $ 76.43 |
500+ | $ 0.7056 | $ 352.80 |
1,000+ | $ 0.6793 | $ 679.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$