LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech H3-MABA-007681 product image
  • H3-MABA-007681 thumbnail 1
  • H3-MABA-007681 thumbnail 2
  • H3-MABA-007681 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech H3-MABA-007681

Manufacturer
HenryTechAsian Brands
MPN
H3-MABA-007681
LCSC Part #
C25346916
Packaging
SMD-4P,7.1x6.4mm
Customer #
Key Attributes
RF Balun Transformer 5 - 1200MHz 75Ω 1:2 Balun
DatasheetHenryTech H3-MABA-007681
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4402$ 2.44
10+$ 2.0649$ 20.65
30+$ 1.8306$ 54.92
100+$ 1.5897$ 158.97
500+$ 1.4815$ 740.75
1,000+$ 1.434$ 1434.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerHenryTech
PackagingSMD-4P,7.1x6.4mm
Amplitude Balance (Max)1.9dB
Return Loss(Min)13dB
Phase Difference
Frequency Range5MHz~1.2GHz
Operating Temperature-40℃~+85℃
Insertion Loss2.2dB
Impedance - Unbalanced/Balanced1:2
Common Mode Rejection Ratio(CMRR)-

Features

AI Translation
  • Surface mount
  • Impedance ratio: 1:2
  • Centre tap on secondary
  • RoHS compliant and Pb free
  • Available on tape and reel
  • Usable on both 50 Ω & 75 Ω Systems

Applications

AI Translation
  • Ideally suitable for CATV broadband applications.