HenryTech H3-MABA-007159-CT1A40
| Manufacturer | HenryTechAsian Brands |
| MPN | H3-MABA-007159-CT1A40 |
| LCSC Part # | C25346914 |
| Packaging | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | RF Balun Transformer 4.5 - 3000MHz 50Ω 1:1 Balun |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | - | |
| Phase Difference | 3° | |
| Frequency Range | 4.5MHz~3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.3dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount
- Impedance ratio: 1:1
- Available on tape and reel
- RoHS compliant and Pb free
- 260℃ reflow compatible
Applications
AI Translation
- Ideally suited for high volume cellular and wireless application.
In-Stock: 448
448 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.167 | $ 1.17 |
| 10+ | $ 0.9637 | $ 9.64 |
| 30+ | $ 0.8523 | $ 25.57 |
| 100+ | $ 0.7264 | $ 72.64 |
| 500+ | $ 0.6699 | $ 334.95 |
| 1,000+ | $ 0.6441 | $ 644.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



