SEI(Stackpole Electronics Inc.) RNCF2512DTC53R6
| Manufacturer | |
| MPN | RNCF2512DTC53R6 |
| LCSC Part # | C2534189 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 53.6Ω ±0.5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF2512DTC53R6 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 53.6Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.0417 | $ 8.34 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,000+ | $ 0.0395 | $ 39.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 53.6Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2512DTE53R6 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.113 | ||
| RNCF2512DKE53R6 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1445 | ||
| RNCF2512BTC53R6 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1849 | ||
| RNCF2512BTE53R6 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2067 | ||
| RNCF2512BKE53R6 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2302 | ||
| RK73H3ATTE53R6D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-S1TD53R6U | PANASONIC | 2512 | 0 | $ 0.2323 | ||
| ERJ-U1TD53R6U | PANASONIC | 2512 | 0 | $ 0.2351 | ||
| SLR1TTE53R6D | KOA | 2512 | 0 | $ 0.3919 |

