SEI(Stackpole Electronics Inc.) RNCF2512DTC13K0
| Manufacturer | |
| MPN | RNCF2512DTC13K0 |
| LCSC Part # | C2534041 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 13kΩ ±0.5% 500mW 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 500mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 500mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.0417 | $ 8.34 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,000+ | $ 0.0395 | $ 39.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 500mW | |
| Resistance | 13kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 500mW | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2512DTE13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.113 | ||
| RNCF2512DKE13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1445 | ||
| RNCF2512BTC13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.19 | ||
| RNCF2512BTE13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2067 | ||
| RNCF2512BKE13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2138 | ||
| RT2512BKE0713KL | YAGEO | 2512 | 0 | $ 0.4206 | ||
| RGC2512DTC13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3491 | ||
| RT2512CKB0713KL | YAGEO | 2512 | 0 | $ 0.4326 | ||
| RK73H3ATTE1302D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-S1TD1302U | PANASONIC | 2512 | 0 | $ 0.2412 |

