SEI(Stackpole Electronics Inc.) RNCF2512DTC24R3
| Manufacturer | |
| MPN | RNCF2512DTC24R3 |
| LCSC Part # | C2533879 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 24.3Ω ±0.5% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 24.3Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 24.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1106 | $ 0.11 |
| 200+ | $ 0.0428 | $ 8.56 |
| 500+ | $ 0.0413 | $ 20.65 |
| 1,000+ | $ 0.0406 | $ 40.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 24.3Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 24.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2512DTE24R3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.113 | ||
| RNCF2512BTC24R3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1849 | ||
| RNCF2512BKE24R3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2138 | ||
| RNCF2512DKE24R3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1442 | ||
| RNCF2512BTE24R3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2062 | ||
| ERJ-U1TD24R3U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD24R3U | PANASONIC | 2512 | 0 | $ 0.2323 | ||
| SLR1TTE24R3D | KOA | 2512 | 0 | $ 0.3919 |

