ROHM LTR10EVHJLR18
| Manufacturer | |
| MPN | LTR10EVHJLR18 |
| LCSC Part # | C253348 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 180mΩ ±5% 500mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,266
1,266 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.189 | $ 0.19 |
| 10+ | $ 0.1516 | $ 1.52 |
| 30+ | $ 0.1356 | $ 4.07 |
| 100+ | $ 0.1156 | $ 11.56 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1014 | $ 101.40 |
| 2,000+ | $ 0.1003 | $ 200.60 |
| 5,000+ | $ 0.0995 | $ 497.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
