SEI(Stackpole Electronics Inc.) RPC2512JT1K80
| Manufacturer | |
| MPN | RPC2512JT1K80 |
| LCSC Part # | C2533430 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±5% 1.5W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1027 | $ 0.10 |
| 200+ | $ 0.0398 | $ 7.96 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0377 | $ 37.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1.5W | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 35211K8FT | TE Connectivity | 2512 | 86 | $ 0.6706 | ||
| PS122WJ0182T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| CRCW25121K80JNEGHP | VISHAY | 2512 | 0 | $ 0.1422 | ||
| CRCW25121K80FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| CRGP2512F1K8 | TE Connectivity | 2512 | 0 | $ 0.0956 | ||
| PS122WF1801T4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| CRGS2512J1K8 | TE Connectivity | 2512 | 0 | $ 0.4356 | ||
| RHC2512JT1K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2227 | ||
| RMCP2512JT1K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| CRGH2512J1K8 | TE Connectivity | 2512 | 0 | $ 0.1592 | ||
| HP122WJ0182T4E | UNI-ROYAL | 2512 | 0 | $ 0.1005 | ||
| RC2512JK-7W1K8L | YAGEO | 2512 | 0 | $ 0.1134 | ||
| RMCP2512FT1K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| RHC2512FT1K80 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.832 | ||
| AC2512FK-7W1K8L | YAGEO | 2512 | 0 | $ 0.3187 | ||
| SR2512FK-7W1K8L | YAGEO | 2512 | 0 | $ 0.0889 | ||
| RCP2512W1K80JS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W1K80JET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W1K80JEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B1K80JS2 | VISHAY | 2512 | 0 | $ 2.9424 |

