Intel/Altera EN6337QI
| Manufacturer | |
| MPN | EN6337QI |
| LCSC Part # | C253061 |
| Packaging | QFN-38-EP(4x7) |
| Customer # | |
| Key Attributes | Step-down type QFN-38-EP(4x7) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-38-EP(4x7) | |
| Function | Step-down type | |
| Vin | 2.5V~6.6V | |
| type | - | |
| Ripple Noise | 25mVp-p | |
| Vout | 750mV~5.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 650uA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | - | |
| Height | 1.85mm | |
| Frequency - Switching | 1.9MHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 95% | |
| Length | 7mm | |
| Width | 4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EN6337QI is a Power System on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, small-signal circuits, compensation, and the inductor in an advanced 4mm x 7mm x 1.85mm 38-pin QFN package. The EN6337QI is specifically designed to meet the precise voltage and fast transient requirements of present and future high-performance, low-power processor, DSP, FPGA, memory boards and system level applications in distributed power architecture. The device’s advanced circuit techniques, ultra high switching frequency, and proprietary integrated inductor technology deliver high-quality, ultra compact, non-isolated DC-DC conversion.
Features
- The Altera Enpirion power solution significantly helps in system design and productivity by offering greatly simplified board design, layout and manufacturing requirements.
- A reduction in the number of vendors required for the complete power solution helps to enable an overall system cost savings.
- All Enpirion products are RoHS compliant and leadfree manufacturing environment compatible.
- Integrated Inductor, MOSFETs, Controller
- Up to 3A Continuous Operating Current
- High Efficiency (Up to 95%)
- Frequency Synchronization to External Clock
- Input Voltage Range (2.5V to 6.6V)
- Programmable Light Load Mode
- Optimized Total Solution Size (75mm²)
- Output Enable Pin and Power OK
- Programmable Soft-Start
- Thermal Shutdown, Over-Current, Short Circuit, and Under-Voltage Protection
- RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
- Point of Load Regulation for Low-Power, ASICs Multi-Core and Communication Processors, DSPs, FPGAs and Distributed Power Architectures
- Blade Servers, RAID Storage and LAN/SAN Adapter Cards, Wireless Base Stations, Industrial Automation, Test and Measurement, Embedded Computing, and Printers
- High Efficiency 12V Intermediate Bus Architectures
- Beat Frequency/Noise Sensitive Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6785 | $ 9.68 |
| 10+ | $ 8.4074 | $ 84.07 |
| 30+ | $ 7.6325 | $ 228.98 |
| 100+ | $ 6.9821 | $ 698.21 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Intel/Altera | |
| Packaging | QFN-38-EP(4x7) | |
| Function | Step-down type | |
| Vin | 2.5V~6.6V | |
| type | - | |
| Ripple Noise | 25mVp-p | |
| Vout | 750mV~5.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 650uA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | - | |
| Height | 1.85mm | |
| Frequency - Switching | 1.9MHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 95% | |
| Length | 7mm | |
| Width | 4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EN6337QI is a Power System on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, small-signal circuits, compensation, and the inductor in an advanced 4mm x 7mm x 1.85mm 38-pin QFN package. The EN6337QI is specifically designed to meet the precise voltage and fast transient requirements of present and future high-performance, low-power processor, DSP, FPGA, memory boards and system level applications in distributed power architecture. The device’s advanced circuit techniques, ultra high switching frequency, and proprietary integrated inductor technology deliver high-quality, ultra compact, non-isolated DC-DC conversion.
Features
- The Altera Enpirion power solution significantly helps in system design and productivity by offering greatly simplified board design, layout and manufacturing requirements.
- A reduction in the number of vendors required for the complete power solution helps to enable an overall system cost savings.
- All Enpirion products are RoHS compliant and leadfree manufacturing environment compatible.
- Integrated Inductor, MOSFETs, Controller
- Up to 3A Continuous Operating Current
- High Efficiency (Up to 95%)
- Frequency Synchronization to External Clock
- Input Voltage Range (2.5V to 6.6V)
- Programmable Light Load Mode
- Optimized Total Solution Size (75mm²)
- Output Enable Pin and Power OK
- Programmable Soft-Start
- Thermal Shutdown, Over-Current, Short Circuit, and Under-Voltage Protection
- RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
- Point of Load Regulation for Low-Power, ASICs Multi-Core and Communication Processors, DSPs, FPGAs and Distributed Power Architectures
- Blade Servers, RAID Storage and LAN/SAN Adapter Cards, Wireless Base Stations, Industrial Automation, Test and Measurement, Embedded Computing, and Printers
- High Efficiency 12V Intermediate Bus Architectures
- Beat Frequency/Noise Sensitive Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



