AKM AK4458VN-L
| Manufacturer | |
| MPN | AK4458VN-L |
| LCSC Part # | C25298062 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 115dB 768kHz 32-bit 8ch Premium DAC |
| Description | I2C QFN-48-EP(7x7) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | AKM | |
| Packaging | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18
18
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.4141 | $ 6.41 |
10+ | $ 6.2695 | $ 62.70 |
30+ | $ 6.1752 | $ 185.26 |
100+ | $ 6.0793 | $ 607.93 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$