INGHAi GMD12095YB-3V2400
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMD12095YB-3V2400 |
| LCSC Part # | C252940 |
| Package | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | Electromagnetic Active Integrated Buzzer |
| Description | Active Buzzer (Built-in Driving Circuit) 2.4kHz Electromagnetic 3V Through Hole,D=12mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
245
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.265 | $ 1.33 |
50+ | $ 0.203 | $ 10.15 |
200+ | $ 0.1764 | $ 35.28 |
500+ | $ 0.1433 | $ 71.65 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$