LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8J0161T5E product image
  • 0805W8J0161T5E thumbnail 1
  • 0805W8J0161T5E thumbnail 2
  • 0805W8J0161T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J0161T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J0161T5E
LCSC Part #
C25285
Packaging
0805
Customer #
Key Attributes
RES 160Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J0161T5E
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
10,000+$ 0.0011$ 11.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance160Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece