SEI(Stackpole Electronics Inc.) RNCF2010DTE5K10
| Manufacturer | |
| MPN | RNCF2010DTE5K10 |
| LCSC Part # | C2526901 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±0.5% 333mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF2010DTE5K10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0988 | $ 0.10 |
| 200+ | $ 0.0383 | $ 7.66 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0363 | $ 36.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2010DKE5K10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1026 | ||
| RNCF2010BKE5K10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.181 | ||
| RNCF2010BTE5K10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1795 | ||
| RNCF2010BTC5K10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1456 | ||
| RNCF2010DTC5K10 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0895 | ||
| RT2010DKE075K1L | YAGEO | 2010 | 0 | $ 0.265 | ||
| RT2010BKD075K1L | YAGEO | 2010 | 0 | $ 0.1255 | ||
| RK73H2HTTE5101D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-S1DD5101U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| ERJ-U1DD5101U | PANASONIC | 2010 | 0 | $ 0.1907 |

