SEI(Stackpole Electronics Inc.) RNCS0805BTC1K62
| Manufacturer | |
| MPN | RNCS0805BTC1K62 |
| LCSC Part # | C2526112 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.1% 100mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCS0805BTC1K62 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1.62kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.088 | $ 0.09 |
| 200+ | $ 0.0341 | $ 6.82 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1.62kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0525B1621T5G | UNI-ROYAL | 0805 | 4,940 | $ 0.028 | ||
| PAT0805E1621BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| RN73C2A1K62BTD | TE Connectivity | 0805 | 0 | $ 0.2123 | ||
| RQ73C2A1K62BTD | TE Connectivity | 0805 | 0 | $ 0.2144 | ||
| RN73R2ATTD1621B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RT0805BRE071K62L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW08051K62BHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| RNCS0805BTE1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0805 | ||
| CPF0805B1K62E1 | TE Connectivity | 0805 | 0 | $ 0.1184 | ||
| CPF0805B1K62E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD1621B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB1621V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-1621-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BKE1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE1K62 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RG2012P-1621-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 | ||
| TNPW08051K62BEEA | VISHAY | 0805 | 0 | $ 0.1861 | ||
| AT0805BRD071K62L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD071K62L | YAGEO | 0805 | 0 | $ 0.0202 |

