SEI(Stackpole Electronics Inc.) RNCF0805BKE1K33
| Manufacturer | |
| MPN | RNCF0805BKE1K33 |
| LCSC Part # | C2524467 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.33kΩ ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BKE1K33 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.33kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 200+ | $ 0.0371 | $ 7.42 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.33kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K33L | YAGEO | 0805 | 660 | $ 0.0482 | ||
| RN73R2ATTD1331B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6VEB1331V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73PF2A1K33BTDF | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| TNPW08051K33BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW08051K33BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08051K33BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08051K33BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D1331BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08051K33BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| ARG05BTC1331 | Viking | 0805 | 0 | $ 0.0363 | ||
| RP73D2A1K33BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| TNPW08051K33BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| ERA-6VPB1331V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW08051K33BXTA | VISHAY | 0805 | 0 | $ 0.2772 | ||
| RNCF0805BKT1K33 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-1331-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| ERA-6VRB1331V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RG2012P-1331-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRC071K33L | YAGEO | 0805 | 0 | $ 0.3081 |

