SEI(Stackpole Electronics Inc.) RNCF2010DTC24R0
| Manufacturer | |
| MPN | RNCF2010DTC24R0 |
| LCSC Part # | C2524322 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 24Ω ±0.5% 333mW 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 24Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0897 | $ 0.09 |
| 200+ | $ 0.0347 | $ 6.94 |
| 500+ | $ 0.0335 | $ 16.75 |
| 1,000+ | $ 0.0329 | $ 32.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 24Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT2010DKE0724RL | YAGEO | 2010 | 0 | $ 0.2237 | ||
| RNCF2010DTE24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0988 | ||
| RNCF2010BTC24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1456 | ||
| RNCF2010BKE24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.181 | ||
| RNCF2010DKE24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1024 | ||
| RGC2010DTC24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3491 | ||
| RNCF2010BTE24R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1744 | ||
| RK73H2HTTE24R0D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD24R0U | PANASONIC | 2010 | 0 | $ 0.1907 | ||
| ERJ-S1DD24R0U | PANASONIC | 2010 | 0 | $ 0.2357 |

