SEI(Stackpole Electronics Inc.) RNCF0805BKE3K00
| Manufacturer | |
| MPN | RNCF0805BKE3K00 |
| LCSC Part # | C2523632 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 200+ | $ 0.0371 | $ 7.42 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD073KL | YAGEO | 0805 | 141,460 | $ 0.0887 | ||
| AR05BTCW3001 | Viking | 0805 | 6,300 | $ 0.0458 | ||
| TC0525B3001T5G | UNI-ROYAL | 0805 | 4,740 | $ 0.0318 | ||
| RT0805WRD073KL | YAGEO | 0805 | 4,670 | $ 0.1818 | ||
| PTFR0805B3K00N9 | RESI | 0805 | 16,905 | $ 0.1861 | ||
| PTFR0805B3K00V9 | RESI | 0805 | 4,511 | $ 0.7486 | ||
| TC0550B3001T5G | UNI-ROYAL | 0805 | 13,550 | $ 0.0278 | ||
| RNCF0805BTE3K00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| TNPW08053K00BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| TNPW08053K00BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08053K00BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D3001BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08053K00BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| RNCF0805BTT3K00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RG2012N-302-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW08053K00BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RG2012P-302-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| ARG05BTC3001 | Viking | 0805 | 0 | $ 0.0312 | ||
| RT0805BRE073KL | YAGEO | 0805 | 0 | $ 0.0404 | ||
| TNPW08053K00BHEA | VISHAY | 0805 | 0 | $ 0.1928 |

