SEI(Stackpole Electronics Inc.) RNCF0805BKE18R0
| Manufacturer | |
| MPN | RNCF0805BKE18R0 |
| LCSC Part # | C2523124 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18Ω ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 200+ | $ 0.0371 | $ 7.42 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC0180 | Viking | 0805 | 4,980 | $ 0.0347 | ||
| RT0805BRD0718RL | YAGEO | 0805 | 20 | $ 0.05 | ||
| RNCF0805BTE18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| TNPW080518R0BEEA | VISHAY | 0805 | 0 | $ 0.1796 | ||
| TNPW080518R0BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| AR05BTCW0180 | Viking | 0805 | 0 | $ 0.0207 | ||
| RT0805WRD0718RL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RN73R2ATTD18R0B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| TNPW080518R0BEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| RT0805BRC0718RL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805WRE0718RL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| CRT0805-BW-18R0ELF | BOURNS | 0805 | 0 | $ 0.3533 | ||
| AR05BTBW0180 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB0718RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RN73R2ATTD18R0B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RNCF0805BTC18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RT0805BRE0718RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805WRC0718RL | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RN73H2ATTD18R0B25 | KOA | 0805 | 0 | $ 0.0981 | ||
| RS73F2ATTD18R0B | KOA | 0805 | 0 | $ 0.1078 |

