LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP2030B50 product image
Images for reference only

KOA RN73R1ETTP2030B50RoHS

Manufacturer
MPN
RN73R1ETTP2030B50
LCSC Part #
C2522493
Packaging
0402
Customer #
Key Attributes
RES 203Ω ±0.1% 62.5mW 0402
Datasheetpdf iconKOA RN73R1ETTP2030B50
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0683$ 0.07
10+$ 0.0548$ 0.55
30+$ 0.048$ 1.44
100+$ 0.043$ 4.30
500+$ 0.0389$ 19.45
1,000+$ 0.0369$ 36.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance203Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece