SEI(Stackpole Electronics Inc.) RNCF1210DKE61R9
| Manufacturer | |
| MPN | RNCF1210DKE61R9 |
| LCSC Part # | C2522335 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 61.9Ω ±0.5% 333mW 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 61.9Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 61.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.087 | $ 0.09 |
| 200+ | $ 0.0337 | $ 6.74 |
| 500+ | $ 0.0325 | $ 16.25 |
| 1,000+ | $ 0.0319 | $ 31.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 61.9Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 61.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DTE61R9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1572 | ||
| RNCF1210BTE61R9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BTC61R9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1156 | ||
| RNCF1210DTC61R9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0586 | ||
| RNCF1210BKE61R9 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW121061R9BEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| TNPW121061R9BEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW121061R9BETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| SG73S2ETTD61R9D | KOA | 1210 | 0 | $ 0.0693 | ||
| ERJ-S14D61R9U | PANASONIC | 1210 | 0 | $ 0.1498 |

