ARKLED SN440502N/16
| Manufacturer | ARKLEDAsian Brands |
| MPN | SN440502N/16 |
| LCSC Part # | C252215 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 0.5-inch dual-digit digital display |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 8mm | |
| Digit/Alpha Size(inch) | 0.5 | |
| Width | 19mm | |
| Length | 25mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,532
4,532 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 11+ | $ 0.3124 | $ 3.44 |
| 110+ | $ 0.2389 | $ 26.28 |
| 363+ | $ 0.2321 | $ 84.25 |
| 1,089+ | $ 0.1928 | $ 209.96 |
| 4,356+ | $ 0.1753 | $ 763.61 |
| 13,068+ | $ 0.1648 | $ 2153.61 |
Standard Packaging121/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



