LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ARKLED SM420806N/8

Manufacturer
ARKLEDAsian Brands
MPN
SM420806N/8
LCSC Part #
C252203
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.8" SGL RED TH
DatasheetARKLED SM420806N/8
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerARKLED
PackagingThrough Hole
Illumination ColorRed
Pd - Power Dissipation50mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-20℃~+80℃
Height10mm
Digit/Alpha Size(inch)0.8
Width20mm
Length27.7mm
Forward Voltage Drop2V
Light Intensity25mcd

Introduction

AI Translation
  • 0.8 inch single-digit numeric display
  • Common cathode polarity
  • Black face, white diffusion
  • Emission color:
    • Red (RED)
  • Chip material:
    • AlGaInP

Features

AI Translation
  • High reliability and stability
  • High quality, low power consumption, and low cost
  • Easy IC compatibility and assembly
  • RoHS compliant
  • Human body ESD withstand capability 2000V (HBM)