ARKLED SM420391N/8
| Manufacturer | ARKLEDAsian Brands |
| MPN | SM420391N/8 |
| LCSC Part # | C252199 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 0.39" SGL RED TH |
| Datasheet | ARKLED SM420391N/8 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 10mm | |
| Length | 13mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 10mm | |
| Length | 13mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- 0.39 inch single-digit numeric display
- Common cathode polarity
- Black face, white diffusion
- Emitting color: Red
- Die material: AlGaInP
Features
AI Translation
- High reliability and stability
- High quality, low power consumption, low cost
- Easy IC compatibility and assembly
- RoHS compliant
- ESD withstand voltage: 2000V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 10mm | |
| Length | 13mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | 50mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Height | 7mm | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | 10mm | |
| Length | 13mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- 0.39 inch single-digit numeric display
- Common cathode polarity
- Black face, white diffusion
- Emitting color: Red
- Die material: AlGaInP
Features
AI Translation
- High reliability and stability
- High quality, low power consumption, low cost
- Easy IC compatibility and assembly
- RoHS compliant
- ESD withstand voltage: 2000V
C252199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



