LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ARKLED SM460281N/7 product image
  • SM460281N/7 thumbnail 1
  • SM460281N/7 thumbnail 2
  • SM460281N/7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ARKLED SM460281N/7RoHS

Manufacturer
ARKLEDAsian Brands
MPN
SM460281N/7
LCSC Part #
C252194
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.28" SGL RED TH
Datasheetpdf iconARKLED SM460281N/7
In-Stock: 2,015
2,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2555$ 1.28
50+$ 0.1988$ 9.94
200+$ 0.1835$ 36.70
400+$ 0.1532$ 61.28
2,400+$ 0.1397$ 335.28
5,000+$ 0.1316$ 658.00
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerARKLED
PackagingThrough Hole
Illumination ColorRed
Pd - Power Dissipation50mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-20℃~+80℃
Height6mm
Digit/Alpha Size(inch)0.28
Width7.1mm
Length10mm
Forward Voltage Drop2V
Light Intensity25mcd

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation
  • 0.28 inch single-digit numeric display
  • Common cathode polarity
  • Black face, white diffusion
  • Emission color: Red (RED)
  • Die material: AlGaInP

Features

AI Translation
  • High reliability and stability
  • High quality, low power consumption, low cost
  • Easy IC compatibility and assembly
  • RoHS compliant
  • ESD withstand voltage: 2000V