EMTEK BLN2012-750-2P-T1
| Manufacturer | EMTEKAsian Brands |
| MPN | BLN2012-750-2P-T1 |
| LCSC Part # | C252111 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 1:1 Broad Band Baluns For TV Tuner Apprications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,2x1.2mm | |
| Frequency Range | 50MHz~870MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio(CMRR) | 20dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Miniture Wire Wound Transformer (2.0 x 1.2 x 1.2mm)
- Low Insertion Loss
- Wideband Frequency Range
- Srface Mount
Applications
AI Translation
- TV tuners
- Cable TV tuners
- Comunication apprications that require unbalance mode to balance mode conversion
In-Stock: 1,890
1,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1651 | $ 0.83 |
| 50+ | $ 0.1308 | $ 6.54 |
| 150+ | $ 0.1162 | $ 17.43 |
| 500+ | $ 0.0979 | $ 48.95 |
| 2,500+ | $ 0.0897 | $ 224.25 |
| 5,000+ | $ 0.0849 | $ 424.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,2x1.2mm | |
| Frequency Range | 50MHz~870MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio(CMRR) | 20dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Miniture Wire Wound Transformer (2.0 x 1.2 x 1.2mm)
- Low Insertion Loss
- Wideband Frequency Range
- Srface Mount
Applications
AI Translation
- TV tuners
- Cable TV tuners
- Comunication apprications that require unbalance mode to balance mode conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



