LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EMTEK LCD0603-100K-T product image
  • LCD0603-100K-T thumbnail 1
  • LCD0603-100K-T thumbnail 2
  • LCD0603-100K-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EMTEK LCD0603-100K-T

Manufacturer
EMTEKAsian Brands
MPN
LCD0603-100K-T
LCSC Part #
C252081
Packaging
SMD,1.8x1.2mm
Customer #
Key Attributes
FIXED IND 10uH 280mA 1.85Ω SMD,1.2x1.8mm
DatasheetEMTEK LCD0603-100K-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,680
2,680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1161$ 0.58
50+$ 0.0927$ 4.64
150+$ 0.081$ 12.15
500+$ 0.0722$ 36.10
2,500+$ 0.0652$ 163.00
4,000+$ 0.0616$ 246.40
8,000+$ 0.0609$ 487.20
20,000+$ 0.0604$ 1208.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerEMTEK
PackagingSMD,1.8x1.2mm
Current Rating280mA
Inductance10uH
Tolerance±10%
Frequency - Self Resonant36MHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.85Ω
Q @ Frequency14@2.5MHz