EMTEK LCD0603-1R5K-T
| Manufacturer | EMTEKAsian Brands |
| MPN | LCD0603-1R5K-T |
| LCSC Part # | C252075 |
| Packaging | SMD,1.8x1.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 600mA SMD,1.2x1.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,1.8x1.2mm | |
| Current Rating | 600mA | |
| Inductance | 1.5uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 16@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,1.8x1.2mm | |
| Current Rating | 600mA | |
| Inductance | 1.5uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 16@7.9MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,865
1,865 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1227 | $ 0.61 |
| 50+ | $ 0.0979 | $ 4.90 |
| 150+ | $ 0.0856 | $ 12.84 |
| 500+ | $ 0.0763 | $ 38.15 |
| 2,500+ | $ 0.0688 | $ 172.00 |
| 5,000+ | $ 0.0651 | $ 325.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,1.8x1.2mm | |
| Current Rating | 600mA | |
| Inductance | 1.5uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 16@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,1.8x1.2mm | |
| Current Rating | 600mA | |
| Inductance | 1.5uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 400mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 16@7.9MHz |
Report an ErrorShow similar products (0) >
C252075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



