KOA RN73R1JTTD39R2C50
| Manufacturer | |
| MPN | RN73R1JTTD39R2C50 |
| LCSC Part # | C2519664 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39.2Ω ±0.25% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 39.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0739R2L | YAGEO | 0603 | 4,940 | $ 0.0654 | ||
| RNCF0603BTC39R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| TNPW060339R2BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RT0603WRE0739R2L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603CRE0739R2L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RNCF0603BTE39R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE39R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW060339R2BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| RT0603WRD0739R2L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RN73R1JTTD39R2C25 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRD0739R2L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| AT0603CRD0739R2L | YAGEO | 0603 | 0 | $ 0.2438 | ||
| RT0603WRC0739R2L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRC0739R2L | YAGEO | 0603 | 0 | $ 0.1082 | ||
| RT0603CRB0739R2L | YAGEO | 0603 | 0 | $ 0.3939 | ||
| RN73R1JTTD39R2B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603BRE0739R2L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RN73H1JTTD39R2C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| SG73G1JTTD39R2C | KOA | 0603 | 0 | $ 0.2306 | ||
| RN73R1JTTD39R2B25 | KOA | 0603 | 0 | $ 0.0485 |

