EMTEK LCF0603-56NJ-T
| Manufacturer | EMTEKAsian Brands |
| MPN | LCF0603-56NJ-T |
| LCSC Part # | C251959 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 1.6A 95mΩ 0603 |
| Datasheet | EMTEK LCF0603-56NJ-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0603 | |
| Current Rating | 1.6A | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 95mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0603 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 95mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1123 | $ 0.56 |
| 50+ | $ 0.0876 | $ 4.38 |
| 150+ | $ 0.0752 | $ 11.28 |
| 500+ | $ 0.0659 | $ 32.95 |
| 2,500+ | $ 0.0585 | $ 146.25 |
| 5,000+ | $ 0.0548 | $ 274.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0603 | |
| Current Rating | 1.6A | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 95mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0603 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 56nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 95mΩ |
Help & FeedbackShow similar products (0) >
C251959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



