SEI(Stackpole Electronics Inc.) RNCF0805BKC221K
| Manufacturer | |
| MPN | RNCF0805BKC221K |
| LCSC Part # | C2519102 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 221kΩ ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BKC221K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 221kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 221kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0818 | $ 0.08 |
| 200+ | $ 0.0317 | $ 6.34 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 221kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 221kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B221KP9 | RESI | 0805 | 360 | $ 0.15 | ||
| AR05BTCW2213 | Viking | 0805 | 4,300 | $ 0.0371 | ||
| RNCF0805BTC221K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| TNPW0805221KBHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| RNCF0805BTE221K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| TNPW0805221KBEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| TNPW0805221KBEEN | VISHAY | 0805 | 0 | $ 0.2833 | ||
| ERA-6KEB2213V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| TNPW0805221KBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D2213BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805221KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RP73D2A221KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RG2012N-2213-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| TNPW0805221KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| RG2012P-2213-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RN73R2ATTD2213B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805BRE07221KL | YAGEO | 0805 | 0 | $ 0.1951 | ||
| RT0805BRE07221KL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RG2012N-2213-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| ERA-6AEB2213V | PANASONIC | 0805 | 0 | $ 0.0423 |

