EMTEK HSC1008-R62J-T
| Manufacturer | EMTEKAsian Brands |
| MPN | HSC1008-R62J-T |
| LCSC Part # | C251884 |
| Packaging | SMD,2.9x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 620nH 300mA 1.4Ω SMD,2.9x2.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,2.9x2.5mm | |
| Current Rating | 300mA | |
| Inductance | 620nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,2.9x2.5mm | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 620nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0841 | $ 0.42 |
| 50+ | $ 0.0656 | $ 3.28 |
| 150+ | $ 0.0563 | $ 8.45 |
| 500+ | $ 0.0493 | $ 24.65 |
| 2,500+ | $ 0.0438 | $ 109.50 |
| 5,000+ | $ 0.041 | $ 205.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,2.9x2.5mm | |
| Current Rating | 300mA | |
| Inductance | 620nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | SMD,2.9x2.5mm | |
| Current Rating | 300mA |
| Type | Description | |
|---|---|---|
| Inductance | 620nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C251884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



