SEI(Stackpole Electronics Inc.) RNCF1206BTE93K1
| Manufacturer | |
| MPN | RNCF1206BTE93K1 |
| LCSC Part # | C2517513 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 93.1kΩ ±0.1% 333mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF1206BTE93K1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 93.1kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 93.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0754 | $ 0.08 |
| 200+ | $ 0.0292 | $ 5.84 |
| 500+ | $ 0.0282 | $ 14.10 |
| 1,000+ | $ 0.0277 | $ 27.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 93.1kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 93.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1206BKE93K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW120693K1BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW120693K1BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| PRG3216P-9312-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| PTN1206E9312BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| HRG3216P-9312-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-9312-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| RQ73C2B93K1BTD | TE Connectivity | 1206 | 0 | $ 0.2772 | ||
| RNCF1206BTC93K1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RS73F2BTTD9312B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD9312B | KOA | 1206 | 0 | $ 0.5592 |

