SEI(Stackpole Electronics Inc.) RNCF0603BKE866R
| Manufacturer | |
| MPN | RNCF0603BKE866R |
| LCSC Part # | C2517318 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 866Ω ±0.1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603BKE866R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 866Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0721 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.027 | $ 13.50 |
| 1,000+ | $ 0.0265 | $ 26.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 866Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07866RL | YAGEO | 0603 | 100 | $ 0.0354 | ||
| ERA-3AEB8660V | PANASONIC | 0603 | 55 | $ 0.1447 | ||
| RT0603BRE07866RL | YAGEO | 0603 | 3,320 | $ 0.0292 | ||
| RNCF0603BTE866R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| TNPW0603866RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603866RBEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| TNPW0603866RBEEC | VISHAY | 0603 | 0 | $ 0.0964 | ||
| PAT0603E8660BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| MCT06030D8660BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW0603866RBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| MCT06030D8660BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| ARG03BTC8660 | Viking | 0603 | 0 | $ 0.0274 | ||
| MCT06030E8660BP100 | VISHAY | 0603 | 0 | $ 0.2239 | ||
| TNPW0603866RBYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J866RBTD | TE Connectivity | 0603 | 0 | $ 0.2144 | ||
| RN73R1JTTD8660B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC866R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| TNPW0603866RBHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW0603866RBHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| RG1608P-8660-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 |

