hanxia HX PS5.8x5.8-6P CC
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PS5.8x5.8-6P CC |
| LCSC Part # | C25168854 |
| Package | Through Hole-6P,5.8x5.8mm |
| Customer # | |
| Key Attributes | SWITCH PUSH 100mA 30V |
| Description | Pushbutton Switch Square Button Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | hanxia | |
| Package | Through Hole-6P,5.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,950
1,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1771 $ 0.1683 | $ 0.84 |
50+ | $ 0.1405 $ 0.1335 | $ 6.68 |
150+ | $ 0.1248 $ 0.1186 | $ 17.79 |
1,000+ | $ 0.1052 $ 0.1000 | $ 100.00 |
2,000+ | $ 0.0964 $ 0.0916 | $ 183.20 |
5,000+ | $ 0.0912 $ 0.0867 | $ 433.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$