hanxia HX TS34CA 160gf
| Manufacturer | hanxiaAsian Brands |
| MPN | HX TS34CA 160gf |
| LCSC Part # | C25168835 |
| Packaging | SMD-3P,3.7x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Datasheet | hanxia HX TS34CA 160gf |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD-3P,3.7x3mm | |
| with Bracket | Without Bracket | |
| Length | 4.8mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 3mm | |
| Actuator Style | Square Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD-3P,3.7x3mm | |
| with Bracket | Without Bracket | |
| Length | 4.8mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 3mm | |
| Actuator Style | Square Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,470
2,470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.176$ 0.1584 | $ 0.79 |
| 50+ | $ 0.1373$ 0.1236 | $ 6.18 |
| 150+ | $ 0.1208$ 0.1088 | $ 16.32 |
| 500+ | $ 0.1001$ 0.0901 | $ 45.05 |
| 2,500+ | $ 0.0909$ 0.0819 | $ 204.75 |
| 5,000+ | $ 0.0854$ 0.0769 | $ 384.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD-3P,3.7x3mm | |
| with Bracket | Without Bracket | |
| Length | 4.8mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 3mm | |
| Actuator Style | Square Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD-3P,3.7x3mm | |
| with Bracket | Without Bracket | |
| Length | 4.8mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 3mm | |
| Actuator Style | Square Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C25168835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HX TS34CAZJ 160gf | hanxia | Similar | SMD-3P,3.7x3mm | 105 | $0.0907 $0.1814 | ||
| HX-3x4-CA-1.6N | hanxia | Similar | SMD | 2,485 | $0.1954 $0.2056 | ||
| HX-3x4-ZJ-1.6N | hanxia | Similar | SMD | 4,345 | $0.1858 $0.2064 |



