LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia HX TS3520A4P product image
  • HX TS3520A4P thumbnail 1
  • HX TS3520A4P thumbnail 2
  • HX TS3520A4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX TS3520A4PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX TS3520A4P
LCSC Part #
C25168828
Packaging
SMD-4P,3.5x3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconhanxia HX TS3520A4P
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.0312$ 0.62
200+$ 0.0274$ 0.0247$ 4.94
600+$ 0.0238$ 0.0215$ 12.90
4,000+$ 0.0211$ 0.0190$ 76.00
8,000+$ 0.0189$ 0.0171$ 136.80
20,000+$ 0.0178$ 0.0161$ 322.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackagingSMD-4P,3.5x3mm
with BracketWithout Bracket
PressForce2.5N
Length3.5mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width3mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleTorx Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece