hanxia HX TS2306A 320gf
| Manufacturer | hanxiaAsian Brands |
| MPN | HX TS2306A 320gf |
| LCSC Part # | C25168825 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 320gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.2N | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Silver | |
| Contact Current | 20mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,815
19,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0777$ 0.0700 | $ 0.35 |
| 50+ | $ 0.0614$ 0.0553 | $ 2.77 |
| 150+ | $ 0.0532$ 0.0479 | $ 7.19 |
| 500+ | $ 0.047$ 0.0423 | $ 21.15 |
| 2,500+ | $ 0.0421$ 0.0379 | $ 94.75 |
| 5,000+ | $ 0.0396$ 0.0357 | $ 178.50 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 3.2N | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 15V | |
| Switching Life | 300,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Silver | |
| Contact Current | 20mA | |
| IP Rating | IP67 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



