DLL 42002-2A
| Manufacturer | DLLAsian Brands |
| MPN | 42002-2A |
| LCSC Part # | C25168676 |
| Packaging | Through Hole,P=6.3mm |
| Customer # | |
| Key Attributes | 6.30mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | DLL 42002-2A |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=6.3mm | |
| Connector Type | Through Hole | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 13A | |
| Voltage Rating (Max) | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=6.3mm | |
| Connector Type | Through Hole | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 13A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 745
745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.275$ 0.1375 | $ 0.69 |
| 50+ | $ 0.216$ 0.1080 | $ 5.40 |
| 150+ | $ 0.1907$ 0.0954 | $ 14.31 |
| 1,000+ | $ 0.1591$ 0.0796 | $ 79.60 |
| 2,000+ | $ 0.145$ 0.0725 | $ 145.00 |
| 5,000+ | $ 0.1366$ 0.0683 | $ 341.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=6.3mm | |
| Connector Type | Through Hole | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 13A | |
| Voltage Rating (Max) | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=6.3mm | |
| Connector Type | Through Hole | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 13A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | Transparent | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C25168676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



