Legion TS-1187-017C-HTF
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | TS-1187-017C-HTF |
| LCSC Part # | C25168671 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Description | 12V Without Bracket 5.2mm Rectangular Button No 5.2mm SPST 50mA SMD-4P,5.2x5.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Legion | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,980 
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0207 $ 0.0197 | $ 0.20 |
100+ | $ 0.0202 $ 0.0192 | $ 1.92 |
300+ | $ 0.0199 $ 0.0190 | $ 5.70 |
1,000+ | $ 0.0196 $ 0.0187 | $ 18.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$