LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP2291D25 product image
Images for reference only

KOA RN73H1ETTP2291D25

Manufacturer
MPN
RN73H1ETTP2291D25
LCSC Part #
C2516394
Packaging
0402
Customer #
Key Attributes
RES 2.29kΩ ±0.5% 62.5mW 0402
DatasheetKOA RN73H1ETTP2291D25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0568$ 0.06
10+$ 0.0455$ 0.46
30+$ 0.0399$ 1.20
100+$ 0.0357$ 3.57
500+$ 0.0323$ 16.15
1,000+$ 0.0306$ 30.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance2.29kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1ETTP2291D10KOA04020$ 0.0988
RN73H1ETTP2291D50KOA04020$ 0.0707
RN73H1ETTP2291B25KOA04020$ 0.0852
RN73R1ETTP2291D25KOA04020$ 0.0392
RN73H1ETTP2291C10KOA04020$ 0.1608
RN73H1ETTP2291C50KOA04020$ 0.0852
RN73H1ETTP2291B10KOA04020$ 0.1272
RN73R1ETTP2291D10KOA04020$ 0.1037
RN73R1ETTP2291C25KOA04020$ 0.0887
RN73H1ETTP2291B50KOA04020$ 0.1082