SEI(Stackpole Electronics Inc.) RNCF0402BKE301R
| Manufacturer | |
| MPN | RNCF0402BKE301R |
| LCSC Part # | C2513375 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 301Ω ±0.1% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402BKE301R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 301Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0721 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.027 | $ 13.50 |
| 1,000+ | $ 0.0265 | $ 26.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 301Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07301RL | YAGEO | 0402 | 3,250 | $ 0.0283 | ||
| ERA-2AEB3010X | PANASONIC | 0402 | 0 | $ 0.0538 | ||
| RP73PF1E301RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TNPW0402301RBEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| MCS04020D3010BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402301RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA-2ARB3010X | PANASONIC | 0402 | 0 | $ 0.294 | ||
| RQ73C1E301RBTD | TE Connectivity | 0402 | 0 | $ 0.2437 | ||
| RN73R1ETTP3010B25 | KOA | 0402 | 0 | $ 0.0432 | ||
| RNCF0402BTE301R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-3010-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| CPF0402B301RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| CPF0402B301RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| P0402E3010BBT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| AT0402BRD07301RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB3010X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E301RBTD | TE Connectivity | 0402 | 0 | $ 0.0942 | ||
| ERA-2APB3010X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC07301RL | YAGEO | 0402 | 0 | $ 0.38 | ||
| RN73C1E301RBTD | TE Connectivity | 0402 | 0 | $ 0.2286 |

