Slkor SL2302
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL2302 |
| LCSC Part # | C251150 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3.5A SOT-23 |
| Description | N-Channel 20V 3.5A 1000mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0295 | $ 0.59 |
200+ | $ 0.023 | $ 4.60 |
600+ | $ 0.0194 | $ 11.64 |
3,000+ | $ 0.0172 | $ 51.60 |
9,000+ | $ 0.0153 | $ 137.70 |
21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$