onsemi MC74VHC1GT08DFT1G
| Manufacturer | |
| Mfr. Part # | MC74VHC1GT08DFT1G |
| LCSC Part # | C25108842 |
| Package | SC-88A |
| Customer # | |
| Key Attributes | Single 2-Input AND Gate |
| Description | 11ns@5V,50pF 40uA 2V~5.5V AND Gate SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SC-88A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
135 
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1971 $ 0.0572 | $ 0.29 |
50+ | $ 0.1584 $ 0.0460 | $ 2.30 |
150+ | $ 0.1418 $ 0.0412 | $ 6.18 |
500+ | $ 0.1212 $ 0.0352 | $ 17.60 |
3,000+ | $ 0.1119 $ 0.0325 | $ 97.50 |
6,000+ | $ 0.1064 $ 0.0309 | $ 185.40 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$