Littelfuse/IXYS IXTA24N65X2
| Manufacturer | |
| Mfr. Part # | IXTA24N65X2 |
| LCSC Part # | C25093105 |
| Package | TO-263 |
| Customer # | |
| Description | 650V 145mΩ@10V 390W TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5091 | $ 6.51 |
10+ | $ 5.6779 | $ 56.78 |
50+ | $ 5.1834 | $ 259.17 |
100+ | $ 4.684 | $ 468.40 |
600+ | $ 4.4527 | $ 2671.62 |
900+ | $ 4.349 | $ 3914.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$