LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0402WGF220JTCE product image
  • 0402WGF220JTCE thumbnail 1
  • 0402WGF220JTCE thumbnail 2
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF220JTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF220JTCE
LCSC Part #
C25092
Packaging
0402
Customer #
Key Attributes
RES 22Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF220JTCE
Alternative Parts8
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.006$ 0.60
1,000+$ 0.0053$ 5.30
3,000+$ 0.0049$ 14.70
10,000+$ 0.0047$ 47.00
50,000+$ 0.0043$ 215.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance22Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CQ02WGF220JTCEUNI-ROYAL04025,300$ 0.0023
0402WGD220JTCEUNI-ROYAL04020$ 0.0008
ES02WGF220JTCEUNI-ROYAL04020$ 0.0009
PF02WGF220JTCEUNI-ROYAL04020$ 0.0009
HP02WAF220JTCEUNI-ROYAL04020$ 0.0009
PS02W8F220JTCEUNI-ROYAL04020$ 0.0033
NS02WGF220JTCEUNI-ROYAL04020$ 0.003
HQ02WAF220JTCEUNI-ROYAL04020$ 0.0033