Nichicon UCS2G151MHDBZX
| Manufacturer | |
| MPN | UCS2G151MHDBZX |
| LCSC Part # | C250887 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 150uF Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UCS2G151MHDBZX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0381 | $ 2.04 |
| 10+ | $ 1.7533 | $ 17.53 |
| 30+ | $ 1.5747 | $ 47.24 |
| 100+ | $ 1.3916 | $ 139.16 |
| 420+ | $ 1.31 | $ 550.20 |
| 840+ | $ 1.273 | $ 1069.32 |
| 2,100+ | $ 1.2592 | $ 2644.32 |
| 4,200+ | $ 1.25 | $ 5250.00 |
Standard Packaging420/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
C250887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
