KOA RN73H2ATTD2670D25
| Manufacturer | |
| MPN | RN73H2ATTD2670D25 |
| LCSC Part # | C2508544 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 267Ω ±0.5% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD2670D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD2670D10 | KOA | 0805 | 0 | $ 0.1569 | ||
| RN73H2ATTD2670C25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD2670D50 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD2670D100 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD2670B25 | KOA | 0805 | 0 | $ 0.0981 | ||
| RN73R2ATTD2670D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED2670V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DKE267R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE267R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012P-2670-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD07267RL | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD07267RL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RN73H2ATTD2670A25 | KOA | 0805 | 0 | $ 0.2625 | ||
| TNPW0805267RDEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RS73F2ATTD2670D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2670D | KOA | 0805 | 0 | $ 0.2777 | ||
| RN73H2ATTD2670C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| TNPW0805267RDETA | VISHAY | 0805 | 0 | $ 0.0603 |

