UTC UTT4850G-S08-R
| Manufacturer | UTCAsian Brands |
| MPN | UTT4850G-S08-R |
| LCSC Part # | C250821 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | N-Channel, Current: 6.0A, Voltage: 60V |
| Datasheet | UTC UTT4850G-S08-R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 200pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 200pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UTC UTT4850 is an N-channel device that utilizes UTC's advanced technology to provide customers with minimal on-resistance and high switching speed.
Features
AI Translation
- RDS(ON) < 25mΩ at VGS = 10V, ID = 6.0A
- RDS(ON) < 31mΩ at VGS = 4.5V, ID = 5.1A
- High switching speed
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3258 | $ 0.33 |
| 10+ | $ 0.2685 | $ 2.69 |
| 30+ | $ 0.244 | $ 7.32 |
| 100+ | $ 0.2133 | $ 21.33 |
| 500+ | $ 0.1997 | $ 99.85 |
| 1,000+ | $ 0.1915 | $ 191.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 200pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 200pF | |
| Ciss-Input Capacitance | 2.7nF | |
| Pd - Power Dissipation | 1.7W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UTC UTT4850 is an N-channel device that utilizes UTC's advanced technology to provide customers with minimal on-resistance and high switching speed.
Features
AI Translation
- RDS(ON) < 25mΩ at VGS = 10V, ID = 6.0A
- RDS(ON) < 31mΩ at VGS = 4.5V, ID = 5.1A
- High switching speed
C250821 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| UTM6016G-SO8-R | UTC | Similar | SOP-8 | 3,000 | $ 0.3921 | ||
| AP4846 | ALLPOWER | Similar | SOP-8 | 2,050 | $ 0.3496 | ||
| WSP6044 | Winsok Semicon | Similar | SOP-8 | 255 | $0.2455 $0.2727 | ||
| AP6007S | ALLPOWER | Similar | SOP-8 | 2,495 | $ 0.3898 | ||
| SI4850EY-T1-GE3 | VISHAY | Similar | SO-8 | 691 | $ 1.9904 |



