SEI(Stackpole Electronics Inc.) RMCF1206FT7R87
| Manufacturer | |
| MPN | RMCF1206FT7R87 |
| LCSC Part # | C2506423 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 7.87Ω ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206FT7R87 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 7.87Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 7.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0045 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 7.87Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 7.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F787KT5E | UNI-ROYAL | 1206 | 1,050 | $ 0.0121 | ||
| FRC1206F7R87TS | FOJAN | 1206 | 14,400 | $0.0076 $0.008 | ||
| 1RC1206F7878 | SAE | 1206 | 5,000 | $ 0.0082 | ||
| RTT067R87FTP | RALEC | 1206 | 600 | $ 0.0114 | ||
| GR1206F7R87T5G00 | GiantOhm | 1206 | 0 | $ 0.0071 | ||
| RC1206FR-077R87L | YAGEO | 1206 | 0 | $ 0.0106 | ||
| CRCW12067R87FKEA | VISHAY | 1206 | 0 | $ 0.0069 | ||
| RS-06L7R87FT | FH | 1206 | 0 | $ 0.0046 | ||
| SCR1206F7R87 | VO | 1206 | 0 | $ 0.0047 | ||
| WR12W7R87FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| CR1206F47R87G | LIZ | 1206 | 0 | $ 0.0042 | ||
| RK73H2BTTD7R87F | KOA | 1206 | 0 | $ 0.0127 | ||
| CR087R87F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RMCS1206FT7R87 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CRCW12067R87FNTA | VISHAY | 1206 | 0 | $ 0.019 | ||
| CRCW12067R87FNEB | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12067R87FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| AA1206FR-077R87L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| SR1206FR-077R87L | YAGEO | 1206 | 0 | $ 0.1225 | ||
| SG73P2BTTD7R87F | KOA | 1206 | 0 | $ 0.0369 |

