RICHTEK RT8096CHGJ5
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8096CHGJ5 |
| LCSC Part # | C250418 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 1A, 1.5MHz, 6V CMCOT Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.4V | |
| Output Current | 1A | |
| Quiescent Current | 22uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8096C is a high efficiency synchronous stepdown DC/DC converter. Its input voltage range is from 2.5V to 6V and provides an adjustable regulated output voltage from 0.6V to 3.4V while delivering up to 1A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The Current Mode Constant-On-time (CMCOT) operation with internal compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The RT8096C is available in the TSOT-23-5 and TSOT-23-6 packages.
Features
- Efficiency Up to 95%
- RDSON 160mΩ HS / 110mΩ LS
- VIN Range 2.5V to 6V
- VREF 0.6V with ±2% Accuracy
- CMCOT Control Loop Design for Best Transient Response, Robust Loop Stability with Low-ESR (MLCC) COUT
- Fixed Soft-Start 1.2ms; PGOOD Function in TSOT-23-6
- Cycle-by-Cycle Over Current Protection
- Input Under Voltage Lockout
- Output Under Voltage Protection (UVP Hiccup)
- Thermal Shutdown Protection
- Power Saving at Light Load
Applications
- STB, Cable Modem, & xDSL Platforms
- LCD TV Power Supply & Metering Platforms
- General Purpose Point of Load (POL)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1504 | $ 0.75 |
| 50+ | $ 0.1226 | $ 6.13 |
| 150+ | $ 0.1088 | $ 16.32 |
| 500+ | $ 0.0984 | $ 49.20 |
| 3,000+ | $ 0.0793 | $ 237.90 |
| 6,000+ | $ 0.0751 | $ 450.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.4V | |
| Output Current | 1A | |
| Quiescent Current | 22uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8096C is a high efficiency synchronous stepdown DC/DC converter. Its input voltage range is from 2.5V to 6V and provides an adjustable regulated output voltage from 0.6V to 3.4V while delivering up to 1A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The Current Mode Constant-On-time (CMCOT) operation with internal compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The RT8096C is available in the TSOT-23-5 and TSOT-23-6 packages.
Features
- Efficiency Up to 95%
- RDSON 160mΩ HS / 110mΩ LS
- VIN Range 2.5V to 6V
- VREF 0.6V with ±2% Accuracy
- CMCOT Control Loop Design for Best Transient Response, Robust Loop Stability with Low-ESR (MLCC) COUT
- Fixed Soft-Start 1.2ms; PGOOD Function in TSOT-23-6
- Cycle-by-Cycle Over Current Protection
- Input Under Voltage Lockout
- Output Under Voltage Protection (UVP Hiccup)
- Thermal Shutdown Protection
- Power Saving at Light Load
Applications
- STB, Cable Modem, & xDSL Platforms
- LCD TV Power Supply & Metering Platforms
- General Purpose Point of Load (POL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



